
09551566611741 | |
|---|---|
DigiKey Part Number | 1195-6799-2-ND - Tape & Reel (TR) 1195-6799-1-ND - Cut Tape (CT) 1195-6799-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551566611741 |
Description | CONN D-SUB RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551566611741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (M3) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,40000 Kč | 130,40 Kč |
| 10 | 110,78500 Kč | 1 107,85 Kč |
| 25 | 103,83920 Kč | 2 595,98 Kč |
| 50 | 98,87960 Kč | 4 943,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 91,94721 Kč | 12 872,61 Kč |
| 280 | 87,55939 Kč | 24 516,63 Kč |
| 420 | 85,09140 Kč | 35 738,39 Kč |
| 700 | 82,08119 Kč | 57 456,83 Kč |
| 980 | 80,15751 Kč | 78 554,36 Kč |
| 1 400 | 78,16791 Kč | 109 435,07 Kč |
| Unit Price without VAT: | 130,40000 Kč |
|---|---|
| Unit Price with VAT: | 157,78400 Kč |













