
09551566612741 | |
|---|---|
DigiKey Part Number | 1195-09551566612741TR-ND - Tape & Reel (TR) 1195-09551566612741CT-ND - Cut Tape (CT) 1195-09551566612741DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 09551566612741 |
Description | CONN D-SUB RCPT 9P SMD R/A SLDR |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09551566612741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | Board Guide | |
Voltage Rating | - | |
Color | Black | |
Contact Form | Stamped | |
Dielectric Material | Liquid Crystal Polymer (LCP) | |
Wire Gauge | - | |
Contact Material | Phosphor Bronze | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 127,67000 Kč | 127,67 Kč |
| 10 | 108,51800 Kč | 1 085,18 Kč |
| 25 | 101,72280 Kč | 2 543,07 Kč |
| 50 | 96,86800 Kč | 4 843,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 90,07693 Kč | 12 610,77 Kč |
| 280 | 85,77832 Kč | 24 017,93 Kč |
| 420 | 83,35957 Kč | 35 011,02 Kč |
| 700 | 80,41124 Kč | 56 287,87 Kč |
| 980 | 78,52631 Kč | 76 955,78 Kč |
| 1 400 | 76,57686 Kč | 107 207,60 Kč |
| Unit Price without VAT: | 127,67000 Kč |
|---|---|
| Unit Price with VAT: | 154,48070 Kč |












