9 Position D-Sub Receptacle, Female Sockets Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Receptacle, Female Sockets Connector
1195-7992-ND
1195-7992-ND

09681535611

DigiKey Part Number
1195-7992-ND
Manufacturer
Manufacturer Product Number
09681535611
Description
CONN D-SUB RCPT 9POS R/A SOLDER
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09681535611 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel
Mfr
Contact Finish
Gold or Gold-Palladium
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Receptacle, Female Sockets
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Board Lock
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (M3)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A-DF 09 A/KG-T4SAssmann WSW Components27 629AE10924-ND15,96000 KčSimilar
FCE17E09SA410Amphenol CS (Commercial Products)33FCE17E09SA410-ND437,18000 KčSimilar
FCE17E09SA450Amphenol CS (Commercial Products)28FCE17E09SA450-ND448,94000 KčSimilar
MDBE09SA700Amphenol CS (Commercial Products)797664-MDBE09SA700-ND463,64000 KčSimilar
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,10000 Kč103,10 Kč
1087,66700 Kč876,67 Kč
2582,16920 Kč2 054,23 Kč
5078,24280 Kč3 912,14 Kč
10074,50510 Kč7 450,51 Kč
25069,84020 Kč17 460,05 Kč
50066,50822 Kč33 254,11 Kč
1 00063,33606 Kč63 336,06 Kč
2 50059,37504 Kč148 437,60 Kč
Manufacturers Standard Package
Unit Price without VAT:103,10000 Kč
Unit Price with VAT:124,75100 Kč