



MDBE09SA700 | |
|---|---|
DigiKey Part Number | 664-MDBE09SA700-ND |
Manufacturer | |
Manufacturer Product Number | MDBE09SA700 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | MDBE09SA700 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Mating Side, Female Screwlock (4-40) | |
Termination | Solder | |
Shell Material, Finish | Zinc, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock | |
Voltage Rating | 125V | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 389,94000 Kč | 389,94 Kč |
| 10 | 331,34300 Kč | 3 313,43 Kč |
| 25 | 310,59200 Kč | 7 764,80 Kč |
| 60 | 291,99150 Kč | 17 519,49 Kč |
| 120 | 278,06142 Kč | 33 367,37 Kč |
| 300 | 260,66940 Kč | 78 200,82 Kč |
| 540 | 250,09346 Kč | 135 050,47 Kč |
| Unit Price without VAT: | 389,94000 Kč |
|---|---|
| Unit Price with VAT: | 471,82740 Kč |

