




FCE17E09SA410 | |
|---|---|
DigiKey Part Number | FCE17E09SA410-ND |
Manufacturer | |
Manufacturer Product Number | FCE17E09SA410 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | FCE17E09SA410 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness 15.0µin (0.38µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Filter |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Phosphor Bronze |
Contact Type Signal | Operating Temperature -40°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17E09SA450 | Amphenol CS (Commercial Products) | 28 | FCE17E09SA450-ND | 448,94000 Kč | Similar |
| 09641147212 | HARTING | 7 | 1195-2370-ND | 1 063,97000 Kč | Similar |
| 09681537612 | HARTING | 330 | 1195-2799-ND | 76,43000 Kč | Similar |
| 09681637812 | HARTING | 47 | 1195-2804-ND | 62,57000 Kč | Similar |
| 182-009-213R161 | NorComp Inc. | 7 666 | 182-709FE-ND | 50,19000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 437,18000 Kč | 437,18 Kč |
| 10 | 371,56000 Kč | 3 715,60 Kč |
| 25 | 348,29800 Kč | 8 707,45 Kč |
| 60 | 327,43933 Kč | 19 646,36 Kč |
| 120 | 311,81858 Kč | 37 418,23 Kč |
| 300 | 292,31667 Kč | 87 695,00 Kč |
| 540 | 280,45707 Kč | 151 446,82 Kč |
| Unit Price without VAT: | 437,18000 Kč |
|---|---|
| Unit Price with VAT: | 528,98780 Kč |


