
09641147212 | |
|---|---|
DigiKey Part Number | 1195-2370-ND |
Manufacturer | |
Manufacturer Product Number | 09641147212 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641147212 Models |
Category | Shell Material, Finish Steel |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Current Rating (Amps) 7.5A |
Part Status Active | Backset Spacing 0.401" (10.20mm) |
Connector Style | Features Board Lock, Filter, Mounting Brackets |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09S13A4GL00LF | Amphenol CS (FCI) | 287 | 609-1482-ND | 64,44000 Kč | Similar |
| D09S13A4GV00LF | Amphenol CS (FCI) | 6 | 609-1483-ND | 55,89000 Kč | Similar |
| D09S13A4GX00LF | Amphenol CS (FCI) | 646 | 609-1484-ND | 56,10000 Kč | Similar |
| D09S13A4PA00LF | Amphenol CS (FCI) | 351 | D09S13A4PA00LF-ND | 33,99000 Kč | Similar |
| D09S13A6GX00LF | Amphenol CS (FCI) | 360 | D09S13A6GX00LF-ND | 73,83000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 119,94000 Kč | 1 119,94 Kč |
| 10 | 951,92800 Kč | 9 519,28 Kč |
| 25 | 892,35680 Kč | 22 308,92 Kč |
| 50 | 849,80320 Kč | 42 490,16 Kč |
| 100 | 809,28720 Kč | 80 928,72 Kč |
| 250 | 758,69224 Kč | 189 673,06 Kč |
| Unit Price without VAT: | 1 119,94000 Kč |
|---|---|
| Unit Price with VAT: | 1 355,12740 Kč |




