09641217230 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 6
Unit Price: 22,68000 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09641217230

DigiKey Part Number
1195-2375-ND
Manufacturer
Manufacturer Product Number
09641217230
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09641217230 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder Cup
Mfr
Shell Material, Finish
Steel
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Filter, Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
100V
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
1 (DE, E)
Wire Gauge
20 AWG
Contact Type
Signal
Contact Material
Copper Alloy
Flange Feature
Housing/Shell (Unthreaded)
Operating Temperature
-55°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L717SDE09PAmphenol CS (Commercial Products)6L717SDE09P-ND22,68000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1452,72000 Kč452,72 Kč
10384,76700 Kč3 847,67 Kč
25360,67840 Kč9 016,96 Kč
50343,46840 Kč17 173,42 Kč
100327,08370 Kč32 708,37 Kč
250306,62456 Kč76 656,14 Kč
500292,00826 Kč146 004,13 Kč
Manufacturers Standard Package
Unit Price without VAT:452,72000 Kč
Unit Price with VAT:547,79120 Kč