
09641147232 | |
|---|---|
DigiKey Part Number | 1195-2372-ND |
Manufacturer | |
Manufacturer Product Number | 09641147232 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641147232 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.401" (10.20mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Filter, Mounting Brackets |
Number of Positions | Voltage Rating 100V |
Number of Rows 2 | Color Natural |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 740,60000 Kč | 740,60 Kč |
| 10 | 629,52000 Kč | 6 295,20 Kč |
| 25 | 590,11080 Kč | 14 752,77 Kč |
| 50 | 561,96100 Kč | 28 098,05 Kč |
| 100 | 535,16130 Kč | 53 516,13 Kč |
| 250 | 501,69680 Kč | 125 424,20 Kč |
| Unit Price without VAT: | 740,60000 Kč |
|---|---|
| Unit Price with VAT: | 896,12600 Kč |





