
09641117240 | |
|---|---|
DigiKey Part Number | 1195-2364-ND |
Manufacturer | |
Manufacturer Product Number | 09641117240 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641117240 Models |
Category | Shell Material, Finish Steel |
Mfr | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Current Rating (Amps) 7.5A |
Part Status Active | Features Filter |
Connector Style | Voltage Rating 100V |
Connector Type Receptacle, Female Sockets | Color Natural |
Number of Positions | Contact Form Machined |
Number of Rows 2 | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 603,56000 Kč | 603,56 Kč |
| 10 | 512,92000 Kč | 5 129,20 Kč |
| 25 | 480,81120 Kč | 12 020,28 Kč |
| 50 | 457,87000 Kč | 22 893,50 Kč |
| 100 | 436,03220 Kč | 43 603,22 Kč |
| 250 | 408,76196 Kč | 102 190,49 Kč |
| 500 | 389,28084 Kč | 194 640,42 Kč |
| Unit Price without VAT: | 603,56000 Kč |
|---|---|
| Unit Price with VAT: | 730,30760 Kč |










