09641227215 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 184
Unit Price: 594,45000 Kč

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 251,08000 Kč
Datasheet

Similar


Amphenol CONEC
In Stock: 0
Unit Price: 284,87560 Kč

Similar


NorComp Inc.
In Stock: 10 048
Unit Price: 34,23000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 321
Unit Price: 67,19000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 487
Unit Price: 61,52000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 2 798
Unit Price: 61,52000 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 0
Unit Price: 40,98808 Kč
Datasheet

Similar


NorComp Inc.
In Stock: 5 137
Unit Price: 79,58000 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 0
Unit Price: 43,35416 Kč
Datasheet

Similar


EDAC Inc.
In Stock: 26
Unit Price: 106,67000 Kč
Datasheet

Similar


TE Connectivity Aerospace, Defense and Marine
In Stock: 268
Unit Price: 744,38000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 40
Unit Price: 177,01000 Kč
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 0
Unit Price: 131,03000 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09641227215

DigiKey Part Number
1195-2378-ND
Manufacturer
Manufacturer Product Number
09641227215
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09641227215 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Current Rating (Amps)
7.5A
Connector Style
Features
Board Lock, Filter, Grounding Indents
Connector Type
Plug, Male Pins
Voltage Rating
100V
Number of Positions
Color
Natural
Number of Rows
2
Contact Form
Machined
Mounting Type
Dielectric Material
Polycyclohexylenedimethylene Terephthalate (PCT)
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-20°C ~ 125°C
Flange Feature
Board Side (4-40)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1218124-1TE Connectivity Aerospace, Defense and Marine1841122-1253-ND594,45000 KčSimilar
16-002091Amphenol CONEC0626-16-002091-ND251,08000 KčSimilar
16-002093Amphenol CONEC0626-16-002093-ND284,87560 KčSimilar
171-009-113R001NorComp Inc.10 0484209ME-ND34,23000 KčSimilar
171-009-113R011NorComp Inc.3215209ME-ND67,19000 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50507,04300 Kč25 352,15 Kč
Unit Price without VAT:507,04300 Kč
Unit Price with VAT:613,52203 Kč