
627-009-620-017 | |
|---|---|
DigiKey Part Number | 627-009-620-017-ND |
Manufacturer | |
Manufacturer Product Number | 627-009-620-017 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 627-009-620-017 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Board Side (4-40) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,95000 Kč | 105,95 Kč |
| 10 | 90,07500 Kč | 900,75 Kč |
| 25 | 84,43160 Kč | 2 110,79 Kč |
| 50 | 80,40220 Kč | 4 020,11 Kč |
| 100 | 76,56050 Kč | 7 656,05 Kč |
| 250 | 71,76712 Kč | 17 941,78 Kč |
| 500 | 68,34306 Kč | 34 171,53 Kč |
| 1 000 | 65,08334 Kč | 65 083,34 Kč |
| 2 500 | 61,01343 Kč | 152 533,58 Kč |
| Unit Price without VAT: | 105,95000 Kč |
|---|---|
| Unit Price with VAT: | 128,19950 Kč |


