
09641117210 | |
|---|---|
DigiKey Part Number | 1195-2361-ND |
Manufacturer | |
Manufacturer Product Number | 09641117210 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641117210 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Wire Gauge 20 AWG |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (Unthreaded) | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 594,45000 Kč | 594,45 Kč |
| 10 | 505,14900 Kč | 5 051,49 Kč |
| 25 | 473,53000 Kč | 11 838,25 Kč |
| 50 | 450,93620 Kč | 22 546,81 Kč |
| 100 | 429,42800 Kč | 42 942,80 Kč |
| 250 | 402,57280 Kč | 100 643,20 Kč |
| 500 | 383,38736 Kč | 191 693,68 Kč |
| Unit Price without VAT: | 594,45000 Kč |
|---|---|
| Unit Price with VAT: | 719,28450 Kč |














