Similar
Similar
Similar
Similar

09641247242 | |
|---|---|
DigiKey Part Number | 1195-7794-ND |
Manufacturer | |
Manufacturer Product Number | 09641247242 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641247242 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Features Board Lock, Filter, Grounding Indents, Mounting Brackets |
Number of Positions | Voltage Rating 100V |
Number of Rows 2 | Color Natural |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT), Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| D09P13A4GL00LF | Amphenol CS (FCI) | 912 | 609-1476-ND | 63,83000 Kč | Similar |
| D09P13A4GV00LF | Amphenol CS (FCI) | 1 927 | 609-1477-ND | 53,54000 Kč | Similar |
| D09P13A4GX00LF | Amphenol CS (FCI) | 2 144 | 609-1478-ND | 55,85000 Kč | Similar |
| D09P13A4PA00LF | Amphenol CS (FCI) | 8 | D09P13A4PA00LF-ND | 28,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 428,14080 Kč | 21 407,04 Kč |
| Unit Price without VAT: | 428,14080 Kč |
|---|---|
| Unit Price with VAT: | 518,05037 Kč |








