Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09641227230 | |
|---|---|
DigiKey Part Number | 09641227230-ND |
Manufacturer | |
Manufacturer Product Number | 09641227230 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641227230 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter, Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 191-009-113L001 | NorComp Inc. | 0 | 191-009-113L001-ND | 39,89389 Kč | Similar |
| 191-009-113L551 | NorComp Inc. | 0 | 191-009-113L551-ND | 37,18278 Kč | Similar |
| 191-009-113L561 | NorComp Inc. | 0 | 191-009-113L561-ND | 51,23511 Kč | Similar |
| 191-009-113L571 | NorComp Inc. | 0 | 191-009-113L571-ND | 52,55333 Kč | Similar |
| 627-009-220-011 | EDAC Inc. | 0 | 627-009-220-011-ND | 40,44468 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 660,32000 Kč | 33 016,00 Kč |
| Unit Price without VAT: | 660,32000 Kč |
|---|---|
| Unit Price with VAT: | 798,98720 Kč |















