



L717DE09PU | |
|---|---|
DigiKey Part Number | L717DE09PU-ND |
Manufacturer | |
Manufacturer Product Number | L717DE09PU |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DE09PU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 7.5A | |
Backset Spacing | - | |
Features | Grounding Indents | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Thermoplastic, Glass Filled | |
Wire Gauge | - | |
Contact Material | Brass | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,46000 Kč | 121,46 Kč |
| 10 | 103,14500 Kč | 1 031,45 Kč |
| 25 | 96,67840 Kč | 2 416,96 Kč |
| 50 | 92,06000 Kč | 4 603,00 Kč |
| 200 | 83,47905 Kč | 16 695,81 Kč |
| 400 | 79,49585 Kč | 31 798,34 Kč |
| 600 | 77,25490 Kč | 46 352,94 Kč |
| 1 000 | 74,52247 Kč | 74 522,47 Kč |
| 2 600 | 69,67016 Kč | 181 142,42 Kč |
| Unit Price without VAT: | 121,46000 Kč |
|---|---|
| Unit Price with VAT: | 146,96660 Kč |















