New at DigiKey
Image for SEAF8-30-05.0-STL-06-1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SEAF8-30-05.0-STL-06-1

DigiKey Part Number
612-SEAF8-30-05.0-STL-06-1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SEAF8-30-05.0-STL-06-1
Description
"0.80 MM SEARAY HIGH-SPEED HIGH-
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
180 Position Connector High Density Array, Female Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Connector Type
High Density Array, Female
Number of Positions
180
Pitch
0.031" (0.80mm)
Number of Rows
6
Mounting Type
Surface Mount
Features
-
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
7mm, 10mm
Height Above Board
0.180" (4.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1466,37000 Kč466,37 Kč
Manufacturers Standard Package
Unit Price without VAT:466,37000 Kč
Unit Price with VAT:564,30770 Kč