Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Bulk | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 85°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641227220 | HARTING | 0 | 09641227220-ND | 0,00000 Kč | Similar |
| 09642137802 | HARTING | 0 | 1195-2397-ND | 76,48120 Kč | Similar |
| 09642147242 | HARTING | 0 | 1195-7795-ND | 1 327,09380 Kč | Similar |
| 09642217240 | HARTING | 21 | 1195-2403-ND | 840,06000 Kč | Similar |
| 09651216703 | HARTING | 100 | 1195-2470-ND | 105,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,17020 Kč | 10 042,55 Kč |
| Unit Price without VAT: | 40,17020 Kč |
|---|---|
| Unit Price with VAT: | 48,60594 Kč |















