Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 627-009-220-011 | EDAC Inc. | 0 | 627-009-220-011-ND | 40,17020 Kč | Similar |
| 627-009-620-016 | EDAC Inc. | 0 | 627-009-620-016-ND | 44,23368 Kč | Similar |
| A-DS 09 PP/Z | Assmann WSW Components | 5 899 | AE10973-ND | 20,86000 Kč | Similar |
| D09P24A4GV00LF | Amphenol CS (FCI) | 3 559 | 609-1479-ND | 65,49000 Kč | Similar |
| D09P24A4GX00LF | Amphenol CS (FCI) | 58 | 609-4447-ND | 61,11000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 105,86670 Kč | 10 586,67 Kč |
| Unit Price without VAT: | 105,86670 Kč |
|---|---|
| Unit Price with VAT: | 128,09871 Kč |























