
09661186502 | |
|---|---|
DigiKey Part Number | 1195-2512-ND |
Manufacturer | |
Manufacturer Product Number | 09661186502 |
Description | CONN D-SUB RCPT 9POS PNL MNT IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661186502 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,04000 Kč | 207,04 Kč |
| 10 | 175,90000 Kč | 1 759,00 Kč |
| 25 | 164,88480 Kč | 4 122,12 Kč |
| 90 | 150,63500 Kč | 13 557,15 Kč |
| 180 | 143,44667 Kč | 25 820,40 Kč |
| 270 | 139,40263 Kč | 37 638,71 Kč |
| 540 | 132,75480 Kč | 71 687,59 Kč |
| 1 080 | 126,42623 Kč | 136 540,33 Kč |
| Unit Price without VAT: | 207,04000 Kč |
|---|---|
| Unit Price with VAT: | 250,51840 Kč |



























