



09661636813 | |
|---|---|
DigiKey Part Number | 1195-7106-ND |
Manufacturer | |
Manufacturer Product Number | 09661636813 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661636813 Models |
Category | Flange Feature Mating Side, Female Screwlock (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Plug, Male Pins | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock, Grounding Indents |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,07000 Kč | 157,07 Kč |
| 10 | 133,40000 Kč | 1 334,00 Kč |
| 25 | 125,03880 Kč | 3 125,97 Kč |
| 50 | 119,07120 Kč | 5 953,56 Kč |
| 100 | 113,38500 Kč | 11 338,50 Kč |
| 300 | 104,93050 Kč | 31 479,15 Kč |
| 500 | 101,21834 Kč | 50 609,17 Kč |
| 1 000 | 96,39195 Kč | 96 391,95 Kč |
| Unit Price without VAT: | 157,07000 Kč |
|---|---|
| Unit Price with VAT: | 190,05470 Kč |



















