
09661187502 | |
|---|---|
DigiKey Part Number | 1195-7838-ND |
Manufacturer | |
Manufacturer Product Number | 09661187502 |
Description | CONN D-SUB RCPT 9POS PNL MNT IDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09661187502 Models |
Category | Contact Type Signal |
Mfr | Flange Feature Housing/Shell (4-40) |
Packaging Bulk | Termination IDC, Ribbon Cable |
Part Status Active | Shell Material, Finish Steel |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 2A |
Number of Positions | Features Feed Through |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 196,54000 Kč | 196,54 Kč |
| 10 | 166,99700 Kč | 1 669,97 Kč |
| 25 | 156,52760 Kč | 3 913,19 Kč |
| 90 | 142,99633 Kč | 12 869,67 Kč |
| 180 | 136,17439 Kč | 24 511,39 Kč |
| 270 | 132,33563 Kč | 35 730,62 Kč |
| 540 | 126,02456 Kč | 68 053,26 Kč |
| 1 080 | 120,01640 Kč | 129 617,71 Kč |
| Unit Price without VAT: | 196,54000 Kč |
|---|---|
| Unit Price with VAT: | 237,81340 Kč |



























