L717TSEG09POL2RM5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


HARTING
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 1 000,13800 Kč
Datasheet

Similar


HARTING
In Stock: 15
Unit Price: 782,08000 Kč
Datasheet

Similar


HARTING
In Stock: 21
Unit Price: 782,08000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 51,62980 Kč
Datasheet

Similar


HARTING
In Stock: 100
Unit Price: 99,90000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 97,60000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 118,72830 Kč
Datasheet

Similar


HARTING
In Stock: 133
Unit Price: 105,53000 Kč
Datasheet

Similar


HARTING
In Stock: 0
Unit Price: 105,86670 Kč
Datasheet

Similar


HARTING
In Stock: 770
Unit Price: 91,76000 Kč
Datasheet

Similar


HARTING
In Stock: 38
Unit Price: 123,05000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 932
Unit Price: 198,13000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 2 476
Unit Price: 149,12000 Kč
Datasheet
9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
9 Position D-Sub Plug, Male Pins Connector
L717TSEG09POL2RM5
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

L717TSEG09POL2RM5

DigiKey Part Number
L717TSEG09POL2RM5-ND
Manufacturer
Manufacturer Product Number
L717TSEG09POL2RM5
Description
CONN D-SUB PLUG 9POS VERT SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
L717TSEG09POL2RM5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination
Solder
Mfr
Shell Material, Finish
Steel, Tin Plated
Series
Contact Finish
Gold
Packaging
Tray
Contact Finish Thickness
Flash
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Board Lock, Grounding Indents
Number of Positions
Voltage Rating
600V
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Thermoplastic, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Board Side (M3)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (79)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
09641227220HARTING009641227220-ND0,00000 KčSimilar
09642127240HARTING009642127240-ND1 000,13800 KčSimilar
09642217210HARTING151195-2400-ND782,08000 KčSimilar
09642217240HARTING211195-2403-ND782,08000 KčSimilar
09642217800HARTING01195-2404-ND51,62980 KčSimilar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tray
QuantityUnit PriceExt Price
18023,00017 Kč4 140,03 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:23,00017 Kč
Unit Price with VAT:27,83021 Kč