Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L717TSEG09POL2 | |
|---|---|
DigiKey Part Number | L717TSEG09POL2-ND |
Manufacturer | |
Manufacturer Product Number | L717TSEG09POL2 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717TSEG09POL2 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Voltage Rating 600V |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Board Side (M3) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641227220 | HARTING | 0 | 09641227220-ND | 0,00000 Kč | Similar |
| 09642217210 | HARTING | 15 | 1195-2400-ND | 782,08000 Kč | Similar |
| 09642217240 | HARTING | 21 | 1195-2403-ND | 782,08000 Kč | Similar |
| 09642217800 | HARTING | 0 | 1195-2404-ND | 51,62980 Kč | Similar |
| 09651216703 | HARTING | 100 | 1195-2470-ND | 99,90000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 162 | 19,22179 Kč | 3 113,93 Kč |
| Unit Price without VAT: | 19,22179 Kč |
|---|---|
| Unit Price with VAT: | 23,25837 Kč |















