Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

09642137802 | |
|---|---|
DigiKey Part Number | 1195-2397-ND |
Manufacturer | |
Manufacturer Product Number | 09642137802 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09642137802 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 7.5A |
Connector Style | Features Board Lock, Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 250V |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT) |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FCE17A15SA440 | Amphenol CS (Commercial Products) | 15 | FCE17A15SA440-ND | 451,10000 Kč | Direct |
| 182-015-213R161 | NorComp Inc. | 196 | 182-715FE-ND | 58,40000 Kč | Similar |
| 182-015-213R171 | NorComp Inc. | 371 | 182-915FE-ND | 56,94000 Kč | Similar |
| 182-015-213R181 | NorComp Inc. | 3 587 | 182-815FE-ND | 73,20000 Kč | Similar |
| 182-015-213R481 | NorComp Inc. | 0 | 182-015-213R481-ND | 42,07373 Kč | Similar |


















