
622-015-660-042 | |
|---|---|
DigiKey Part Number | 622-015-660-042-ND |
Manufacturer | |
Manufacturer Product Number | 622-015-660-042 |
Description | CONN D-SUB RCPT 15POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 622-015-660-042 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 3A per Contact |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Mounting Brackets, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyester Thermoplastic |
Shell Size, Connector Layout 2 (DA, A) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 85°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5788798-1 | TE Connectivity AMP Connectors | 261 | 5788798-1-ND | 105,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,56322 Kč | 27 781,61 Kč |
| Unit Price without VAT: | 55,56322 Kč |
|---|---|
| Unit Price with VAT: | 67,23150 Kč |


