Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

191-009-113L561 | |
|---|---|
DigiKey Part Number | 191-009-113L561-ND |
Manufacturer | |
Manufacturer Product Number | 191-009-113L561 |
Description | CONN D-SUB PLG 9POS PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 191-009-113L561 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents, Shielded |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641227220 | HARTING | 0 | 09641227220-ND | 0,00000 Kč | Similar |
| 09641227240 | HARTING | 54 | 1195-4946-ND | 8 309,39000 Kč | Similar |
| 09651216703 | HARTING | 100 | 1195-2470-ND | 1 460,09000 Kč | Similar |
| 09651217703 | HARTING | 0 | 1195-7797-ND | 1 426,56000 Kč | Similar |
| 09651296703 | HARTING | 0 | 09651296703-ND | 1 735,30980 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 90 | 50,88744 Kč | 4 579,87 Kč |
| Unit Price without VAT: | 50,88744 Kč |
|---|---|
| Unit Price with VAT: | 61,57380 Kč |















