



1-747871-6 | |
|---|---|
DigiKey Part Number | A23173-ND |
Manufacturer | |
Manufacturer Product Number | 1-747871-6 |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1-747871-6 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tube | Material Flammability Rating UL94 V-0 |
Part Status Obsolete | Current Rating (Amps) 6A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 125V |
Number of Positions | Color Black |
Number of Rows 2 | Dielectric Material Thermoplastic |
Mounting Type | Contact Material Brass |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Mating Side, Female Screwlock (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-5747871-6 | TE Connectivity AMP Connectors | 410 | A34092-ND | 155,16000 Kč | Direct |
| 09641227210 | HARTING | 0 | 09641227210-ND | 541,82180 Kč | Similar |
| 09641227230 | HARTING | 0 | 09641227230-ND | 698,87620 Kč | Similar |
| 09641227240 | HARTING | 54 | 1195-4946-ND | 609,61000 Kč | Similar |
| 09651216703 | HARTING | 100 | 1195-2470-ND | 105,95000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 158,29000 Kč | 158,29 Kč |
| 17 | 129,62294 Kč | 2 203,59 Kč |
| 34 | 123,42765 Kč | 4 196,54 Kč |
| 51 | 119,94373 Kč | 6 117,13 Kč |
| 102 | 114,21863 Kč | 11 650,30 Kč |
| 255 | 107,06886 Kč | 27 302,56 Kč |
| 510 | 101,96255 Kč | 52 000,90 Kč |
| Unit Price without VAT: | 158,29000 Kč |
|---|---|
| Unit Price with VAT: | 191,53090 Kč |






