Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



L717DE09PT | |
|---|---|
DigiKey Part Number | L717DE09PT-ND |
Manufacturer | |
Manufacturer Product Number | L717DE09PT |
Description | CONN D-SUB PLUG 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | L717DE09PT Models |
Category | Shell Material, Finish Steel, Tin Plated |
Mfr | Contact Finish Gold |
Series | Contact Finish Thickness 8.00µin (0.203µm) |
Packaging Tray | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Voltage Rating 300V |
Number of Positions | Color Black |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Thermoplastic, Glass Filled |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Brass |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09641227210 | HARTING | 0 | 09641227210-ND | 511,89340 Kč | Similar |
| 09641227220 | HARTING | 0 | 09641227220-ND | 0,00000 Kč | Similar |
| 09641227230 | HARTING | 0 | 09641227230-ND | 660,32000 Kč | Similar |
| 5-338309-2 | TE Connectivity AMP Connectors | 0 | 5-338309-2-ND | 110,88519 Kč | Similar |
| 6-338309-2 | TE Connectivity AMP Connectors | 0 | 6-338309-2-ND | 106,50305 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 65,75000 Kč | 13 150,00 Kč |
| Unit Price without VAT: | 65,75000 Kč |
|---|---|
| Unit Price with VAT: | 79,55750 Kč |











