Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



09641127230 | |
|---|---|
DigiKey Part Number | 1195-4944-ND |
Manufacturer | |
Manufacturer Product Number | 09641127230 |
Description | CONN D-SUB RCPT 9POS VERT SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641127230 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Filter |
Connector Type Receptacle, Female Sockets | Voltage Rating 100V |
Number of Positions | Color Natural |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Shell Size, Connector Layout 1 (DE, E) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -20°C ~ 125°C |
Flange Feature Housing/Shell (Unthreaded) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-DF 09 PP/Z | Assmann WSW Components | 12 314 | AE10928-ND | 14,28000 Kč | Similar |
| D09S24A4GV00LF | Amphenol CS (FCI) | 8 589 | 609-1485-ND | 66,56000 Kč | Similar |
| D09S24A4GX00LF | Amphenol CS (FCI) | 0 | 609-5872-ND | 60,89000 Kč | Similar |
| D09S24A4PA00LF | Amphenol CS (FCI) | 2 626 | 609-6493-ND | 32,76000 Kč | Similar |
| D09S24A6GV00LF | Amphenol CS (FCI) | 1 875 | 609-5873-ND | 66,14000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 599,28000 Kč | 599,28 Kč |
| 10 | 509,34800 Kč | 5 093,48 Kč |
| 25 | 477,46080 Kč | 11 936,52 Kč |
| 50 | 454,67380 Kč | 22 733,69 Kč |
| 100 | 432,98930 Kč | 43 298,93 Kč |
| 250 | 405,91232 Kč | 101 478,08 Kč |
| 500 | 386,56478 Kč | 193 282,39 Kč |
| Unit Price without VAT: | 599,28000 Kč |
|---|---|
| Unit Price with VAT: | 725,12880 Kč |

















