Similar
Similar
Similar
Similar
Similar
Similar
Similar

09641147242 | |
|---|---|
DigiKey Part Number | 09641147242-ND |
Manufacturer | |
Manufacturer Product Number | 09641147242 |
Description | CONN D-SUB RCPT 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09641147242 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Backset Spacing 0.401" (10.20mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock, Filter, Mounting Brackets |
Number of Positions | Voltage Rating 100V |
Number of Rows 2 | Color Natural |
Mounting Type | Contact Form Machined |
Shell Size, Connector Layout 1 (DE, E) | Dielectric Material Polycyclohexylenedimethylene Terephthalate (PCT) |
Contact Type Signal | Contact Material Copper Alloy |
Flange Feature Housing/Shell (4-40) | Operating Temperature -20°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1393480-7 | TE Connectivity AMP Connectors | 0 | 1-1393480-7-ND | 0,00000 Kč | Similar |
| 5-106505-2 | TE Connectivity AMP Connectors | 842 | A104878-ND | 120,11000 Kč | Similar |
| 6-106505-2 | TE Connectivity AMP Connectors | 0 | 6-106505-2-ND | 152,29301 Kč | Similar |
| 8-1393480-1 | TE Connectivity AMP Connectors | 0 | A129069-ND | 0,00000 Kč | Similar |
| 9-1393480-9 | TE Connectivity AMP Connectors | 45 | A104889-ND | 203,68000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 800,98560 Kč | 40 049,28 Kč |
| Unit Price without VAT: | 800,98560 Kč |
|---|---|
| Unit Price with VAT: | 969,19258 Kč |











