



09681637812 | |
|---|---|
DigiKey Part Number | 1195-2804-ND |
Manufacturer | |
Manufacturer Product Number | 09681637812 |
Description | CONN D-SUB PLUG 9POS R/A SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09681637812 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 1 (DE, E) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-009-213R161 | NorComp Inc. | 7 320 | 182-709FE-ND | 55,43000 Kč | Similar |
| 182-009-213R171 | NorComp Inc. | 1 637 | 182-909FE-ND | 48,72000 Kč | Similar |
| 182-009-213R181 | NorComp Inc. | 1 422 | 182-809FE-ND | 59,21000 Kč | Similar |
| 182-009-213R561 | NorComp Inc. | 4 464 | 182-109FE-ND | 59,21000 Kč | Similar |
| 5747840-5 | TE Connectivity AMP Connectors | 3 713 | A32093-ND | 80,21000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,57000 Kč | 62,57 Kč |
| 10 | 53,12500 Kč | 531,25 Kč |
| 25 | 49,79880 Kč | 1 244,97 Kč |
| 50 | 47,41340 Kč | 2 370,67 Kč |
| 100 | 45,14990 Kč | 4 514,99 Kč |
| 250 | 42,32188 Kč | 10 580,47 Kč |
| 500 | 40,30230 Kč | 20 151,15 Kč |
| 1 000 | 38,37930 Kč | 38 379,30 Kč |
| 2 500 | 35,97831 Kč | 89 945,77 Kč |
| Unit Price without VAT: | 62,57000 Kč |
|---|---|
| Unit Price with VAT: | 75,70970 Kč |
























