9 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09681635812

DigiKey Part Number
1195-2802-ND
Manufacturer
Manufacturer Product Number
09681635812
Description
CONN D-SUB PLUG 9POS R/A SOLDER
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
9 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09681635812 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material, Finish
Steel
Mfr
Contact Finish
Gold or Gold-Palladium
Packaging
Bulk
Contact Finish Thickness
30.0µin (0.76µm)
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
6.5A
Connector Type
Plug, Male Pins
Backset Spacing
0.318" (8.08mm)
Number of Positions
Features
Board Lock, Grounding Indents
Number of Rows
2
Contact Form
Stamped
Mounting Type
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Shell Size, Connector Layout
1 (DE, E)
Contact Material
Copper Alloy
Contact Type
Signal
Operating Temperature
-55°C ~ 125°C
Flange Feature
Housing/Shell (4-40)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
182-009-113R171NorComp Inc.1 052182-909ME-ND46,41000 KčSimilar
182-009-113R531NorComp Inc.2 479182-09ME-ND47,88000 KčSimilar
182-009-113R561NorComp Inc.953NOR1354-ND58,79000 KčSimilar
5747840-6TE Connectivity AMP Connectors1 373A32094-ND79,58000 KčSimilar
621-009-260-042EDAC Inc.112621-009-260-042-ND40,32000 KčSimilar
In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
180,63000 Kč80,63 Kč
1068,45300 Kč684,53 Kč
2564,17000 Kč1 604,25 Kč
5061,10000 Kč3 055,00 Kč
10058,18340 Kč5 818,34 Kč
25054,54020 Kč13 635,05 Kč
50051,93688 Kč25 968,44 Kč
1 00049,45932 Kč49 459,32 Kč
2 50046,36568 Kč115 914,20 Kč
Manufacturers Standard Package
Unit Price without VAT:80,63000 Kč
Unit Price with VAT:97,56230 Kč