



172-E37-113R911 | |
|---|---|
DigiKey Part Number | 2937MEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E37-113R911 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E37-113R911 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,73000 Kč | 263,73 Kč |
| 10 | 224,13300 Kč | 2 241,33 Kč |
| 25 | 210,09760 Kč | 5 252,44 Kč |
| 50 | 200,06480 Kč | 10 003,24 Kč |
| 240 | 179,11033 Kč | 42 986,48 Kč |
| 480 | 170,56894 Kč | 81 873,09 Kč |
| 720 | 165,76404 Kč | 119 350,11 Kč |
| 1 200 | 159,90379 Kč | 191 884,55 Kč |
| Unit Price without VAT: | 263,73000 Kč |
|---|---|
| Unit Price with VAT: | 319,11330 Kč |






