



172-E25-213R911 | |
|---|---|
DigiKey Part Number | 2925FEA-ND |
Manufacturer | |
Manufacturer Product Number | 172-E25-213R911 |
Description | CONN D-SUB RCPT 25P PNL MNT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-E25-213R911 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Color White |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polyamide (PA6T), Nylon 6T |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40); Mating Side, Female Screwlock (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09643127210 | HARTING | 6 | 1195-4952-ND | 1 515,57000 Kč | Similar |
| 09663516513 | HARTING | 616 | 1195-2554-ND | 179,98000 Kč | Similar |
| 09663517513 | HARTING | 78 | 1195-7901-ND | 172,06000 Kč | Similar |
| 1-745967-4 | TE Connectivity AMP Connectors | 66 | A23189-ND | 210,01000 Kč | Similar |
| 207828-3 | TE Connectivity AMP Connectors | 380 | A23242-ND | 179,15000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 218,77000 Kč | 218,77 Kč |
| 10 | 185,94800 Kč | 1 859,48 Kč |
| 25 | 174,30200 Kč | 4 357,55 Kč |
| 50 | 165,97640 Kč | 8 298,82 Kč |
| 100 | 158,05340 Kč | 15 805,34 Kč |
| 250 | 148,16248 Kč | 37 040,62 Kč |
| 500 | 141,09746 Kč | 70 548,73 Kč |
| 1 000 | 134,37032 Kč | 134 370,32 Kč |
| Unit Price without VAT: | 218,77000 Kč |
|---|---|
| Unit Price with VAT: | 264,71170 Kč |







