MFR Recommended
Similar
Similar
Similar
Similar

172-037-112R011 | |
|---|---|
DigiKey Part Number | 2537MA-ND |
Manufacturer | |
Manufacturer Product Number | 172-037-112R011 |
Description | CONN D-SUB PLG 37POS PNL MT SLDR |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 172-037-112R011 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Tray | Contact Finish Thickness Flash |
Part Status Obsolete | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Features Grounding Indents |
Number of Positions | Color Beige |
Number of Rows 2 | Contact Form Machined |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Brass |
Contact Type Signal | Operating Temperature -50°C ~ 100°C |
Flange Feature Board Side (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 172-037-113R011 | NorComp Inc. | 0 | 37-172-037-113R011-ND | 239,42000 Kč | MFR Recommended |
| 09654616713 | HARTING | 33 | 1195-2496-ND | 243,59000 Kč | Similar |
| 09654617713 | HARTING | 0 | 09654617713-ND | 169,20060 Kč | Similar |
| 09654696713 | HARTING | 0 | 09654696713-ND | 321,81700 Kč | Similar |
| 2-5747705-1 | TE Connectivity AMP Connectors | 423 | A144916-ND | 485,72000 Kč | Similar |

















