


A7SSB-1506M | |
|---|---|
DigiKey Part Number | A7SSB-1506M-ND |
Manufacturer | |
Manufacturer Product Number | A7SSB-1506M |
Description | CABLE D-SUB-AFM15B/AE15M/AFM15B |
Customer Reference | |
Detailed Description | D-Sub Cable Assembly DB15 Multiple, Ribbon 6.00' (1.83m) Receptacle, Female Sockets to Receptacle, Female Sockets Unshielded |
Datasheet | Datasheet |
Category | Length 6.00' (1.83m) |
Manufacturer TE Connectivity AMP Connectors | Shielding Unshielded |
Packaging Bulk | Color Multiple, Ribbon |
Part Status Active | Usage Patch |
1st Connector Receptacle, Female Sockets | Contact Finish Gold |
2nd Connector Receptacle, Female Sockets | Contact Finish Thickness 30.0µin (0.76µm) |
Type DB15 | Base Product Number |
Number of Positions 15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 563,72000 Kč | 563,72 Kč |
| 10 | 479,07200 Kč | 4 790,72 Kč |
| 25 | 449,08560 Kč | 11 227,14 Kč |
| 50 | 427,65460 Kč | 21 382,73 Kč |
| 100 | 407,25790 Kč | 40 725,79 Kč |
| 250 | 381,78828 Kč | 95 447,07 Kč |
| 500 | 363,59146 Kč | 181 795,73 Kč |
| Unit Price without VAT: | 563,72000 Kč |
|---|---|
| Unit Price with VAT: | 682,10120 Kč |



