



1658613-3 | |
|---|---|
DigiKey Part Number | AMR15B-ND |
Manufacturer | |
Manufacturer Product Number | 1658613-3 |
Description | CONN D-SUB PLUG 15POS IDC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 1658613-3 Models |
Category | Termination IDC, Ribbon Cable |
Mfr | Shell Material, Finish Steel, Tin Plated |
Series | Contact Finish Gold |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 1.25A |
Connector Style | Features Feed Through, Grounding Indents |
Connector Type Plug, Male Pins | Color Black |
Number of Positions | Dielectric Material Thermoplastic |
Number of Rows 2 | Wire Gauge 26-28 AWG, Stranded or Solid |
Mounting Type | Contact Material Phosphor Bronze |
Shell Size, Connector Layout 2 (DA, A) | Operating Temperature -55°C ~ 105°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 193,96000 Kč | 193,96 Kč |
| 10 | 164,77900 Kč | 1 647,79 Kč |
| 40 | 149,41400 Kč | 5 976,56 Kč |
| 80 | 142,28138 Kč | 11 382,51 Kč |
| 120 | 138,27025 Kč | 16 592,43 Kč |
| 280 | 130,24929 Kč | 36 469,80 Kč |
| 520 | 124,68662 Kč | 64 837,04 Kč |
| 1 000 | 119,07114 Kč | 119 071,14 Kč |
| Unit Price without VAT: | 193,96000 Kč |
|---|---|
| Unit Price with VAT: | 234,69160 Kč |





























