
SC000262 | |
|---|---|
DigiKey Part Number | 889-2095-ND |
Manufacturer | |
Manufacturer Product Number | SC000262 |
Description | CONTACT PIN 14-20AWG 2.0MM CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Pin Contact 14-20 AWG Size 2.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 2.0mm |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - AWG 14-20 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Base Product Number |
Contact Type Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,98000 Kč | 57,98 Kč |
| 10 | 49,19800 Kč | 491,98 Kč |
| 25 | 46,11560 Kč | 1 152,89 Kč |
| 50 | 43,90920 Kč | 2 195,46 Kč |
| 100 | 41,80900 Kč | 4 180,90 Kč |
| 250 | 39,19084 Kč | 9 797,71 Kč |
| 500 | 37,32008 Kč | 18 660,04 Kč |
| 1 000 | 35,53923 Kč | 35 539,23 Kč |
| 2 500 | 33,31583 Kč | 83 289,57 Kč |
| Unit Price without VAT: | 57,98000 Kč |
|---|---|
| Unit Price with VAT: | 70,15580 Kč |




















