
SC000259 | |
|---|---|
DigiKey Part Number | 889-2099-ND |
Manufacturer | |
Manufacturer Product Number | SC000259 |
Description | CONTACT SOCKET 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 18-22 AWG Size 1.0mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 1.0mm |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - AWG 18-22 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Base Product Number |
Contact Type Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,13000 Kč | 42,13 Kč |
| 10 | 35,83000 Kč | 358,30 Kč |
| 25 | 33,58560 Kč | 839,64 Kč |
| 50 | 31,98400 Kč | 1 599,20 Kč |
| 100 | 30,45530 Kč | 3 045,53 Kč |
| 250 | 28,54700 Kč | 7 136,75 Kč |
| 500 | 27,18348 Kč | 13 591,74 Kč |
| 1 000 | 25,88626 Kč | 25 886,26 Kč |
| 2 500 | 24,26646 Kč | 60 666,15 Kč |
| Unit Price without VAT: | 42,13000 Kč |
|---|---|
| Unit Price with VAT: | 50,97730 Kč |





















