Pin Contact 22-28 AWG Size 0.7mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact 22-28 AWG Size 0.7mm Crimp Gold
MotionGrade M23 Hybrid Series

SC000263

DigiKey Part Number
889-2906-ND
Manufacturer
Manufacturer Product Number
SC000263
Description
CONTACT PIN 22-28AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pin Contact 22-28 AWG Size 0.7mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
0.7mm
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - AWG
22-28 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Machined
Termination Finish
Gold
Contact Type
Pin
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 759
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1022,21600 Kč222,16 Kč
2520,82160 Kč520,54 Kč
5019,82640 Kč991,32 Kč
10018,87720 Kč1 887,72 Kč
25017,69376 Kč4 423,44 Kč
50016,84880 Kč8 424,40 Kč
1 00016,04415 Kč16 044,15 Kč
2 50015,03994 Kč37 599,85 Kč
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč