MB3ZSN8HS1 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 16
Unit Price: 14 637,69000 Kč
Datasheet

Parametric Equivalent


Amphenol Sine Systems Corp
In Stock: 98
Unit Price: 14 385,59000 Kč
Datasheet
5 (1 + 2 Power + 1 Quadrax + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB3ZSN8HS1

DigiKey Part Number
889-2899-ND
Manufacturer
Manufacturer Product Number
MB3ZSN8HS1
Description
CONN RCPT HSG MALE 5POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 (1 + 2 Power + 1 Quadrax + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Receptacle Housing
Features
Backshell
Type
For Male Pins
Shielding
Shielded
Number of Positions
5 (1 + 2 Power + 1 Quadrax + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M23-5
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm (1), 2.0mm Power (3), 0.7mm Quadrax (1)
Operating Temperature
-20°C ~ 130°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB3ZSN8HS2Amphenol Sine Systems Corp16889-2900-ND14 637,69000 KčParametric Equivalent
MB3ZSN8HS3Amphenol Sine Systems Corp98889-2901-ND14 385,59000 KčParametric Equivalent
Available To Order
Factory Stock: 25
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 010,87000 Kč1 010,87 Kč
10859,24700 Kč8 592,47 Kč
25805,46440 Kč20 136,61 Kč
50767,04860 Kč38 352,43 Kč
100730,47430 Kč73 047,43 Kč
250684,80620 Kč171 201,55 Kč
Manufacturers Standard Package
Unit Price without VAT:1 010,87000 Kč
Unit Price with VAT:1 223,15270 Kč