5 (1 + 2 Power + 1 Quadrax + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MB3XSN8HS1

DigiKey Part Number
889-2896-ND
Manufacturer
Manufacturer Product Number
MB3XSN8HS1
Description
CONN PLUG HSG FMALE 5POS INLINE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
5 (1 + 2 Power + 1 Quadrax + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Amphenol Sine Systems Corp
Shell Material
Zinc Die Cast
Series
Shell Finish
Nickel
Packaging
Bulk
Housing Color
Silver
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Plug Housing
Features
Backshell, Coupling Nut
Type
For Female Sockets
Shielding
Shielded
Number of Positions
5 (1 + 2 Power + 1 Quadrax + PE)
Note
Contacts Sold Separately
Shell Size - Insert
M23-5
Insert Material
Thermoplastic
Contact Type
Crimp
Contact Shape
Circular
Contact Size
1.0mm (1), 2.0mm Power (3), 0.7mm Quadrax (1)
Operating Temperature
-20°C ~ 130°C
Mounting Type
Free Hanging (In-Line)
Base Product Number
Fastening Type
Threaded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MB3XSN8HS2Amphenol Sine Systems Corp9889-2897-ND1 329,80000 KčParametric Equivalent
MB3XSN8HS3Amphenol Sine Systems Corp0889-2898-ND1 316,15000 KčParametric Equivalent
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 351,22000 Kč1 351,22 Kč
101 148,61200 Kč11 486,12 Kč
251 076,73560 Kč26 918,39 Kč
501 025,38280 Kč51 269,14 Kč
100976,50360 Kč97 650,36 Kč
Manufacturers Standard Package
Unit Price without VAT:1 351,22000 Kč
Unit Price with VAT:1 634,97620 Kč