



MB3ZSN8HS3 | |
|---|---|
DigiKey Part Number | 889-2901-ND |
Manufacturer | |
Manufacturer Product Number | MB3ZSN8HS3 |
Description | CONN RCPT HSG MALE 5POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 (1 + 2 Power + 1 Quadrax + PE) Position Circular Connector Receptacle Housing Free Hanging (In-Line) Backshell |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Receptacle Housing | Features Backshell |
Type For Male Pins | Shielding Shielded |
Number of Positions 5 (1 + 2 Power + 1 Quadrax + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-5 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (1), 2.0mm Power (3), 0.7mm Quadrax (1) | Operating Temperature -20°C ~ 130°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 982,50000 Kč | 982,50 Kč |
| 10 | 835,02700 Kč | 8 350,27 Kč |
| 25 | 782,77200 Kč | 19 569,30 Kč |
| 50 | 745,43320 Kč | 37 271,66 Kč |
| 100 | 709,88990 Kč | 70 988,99 Kč |
| 250 | 665,50556 Kč | 166 376,39 Kč |
| Unit Price without VAT: | 982,50000 Kč |
|---|---|
| Unit Price with VAT: | 1 188,82500 Kč |






