
MB3XSN8HS2 | |
|---|---|
DigiKey Part Number | 889-2897-ND |
Manufacturer | |
Manufacturer Product Number | MB3XSN8HS2 |
Description | CONN PLUG HSG FMALE 5POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5 (1 + 2 Power + 1 Quadrax + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Features Backshell, Coupling Nut |
Type For Female Sockets | Shielding Shielded |
Number of Positions 5 (1 + 2 Power + 1 Quadrax + PE) | Note Contacts Sold Separately |
Shell Size - Insert M23-5 | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 1.0mm (1), 2.0mm Power (3), 0.7mm Quadrax (1) | Operating Temperature -20°C ~ 130°C |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Fastening Type Threaded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB3XSN8HS1 | Amphenol Sine Systems Corp | 21 | 889-2896-ND | 1 351,22000 Kč | Parametric Equivalent |
| MB3XSN8HS3 | Amphenol Sine Systems Corp | 0 | 889-2898-ND | 1 316,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 329,80000 Kč | 1 329,80 Kč |
| 10 | 1 130,38500 Kč | 11 303,85 Kč |
| 25 | 1 059,66000 Kč | 26 491,50 Kč |
| 50 | 1 009,12180 Kč | 50 456,09 Kč |
| 100 | 961,01550 Kč | 96 101,55 Kč |
| Unit Price without VAT: | 1 329,80000 Kč |
|---|---|
| Unit Price with VAT: | 1 609,05800 Kč |



