


SC000264 | |
|---|---|
DigiKey Part Number | 889-2907-ND |
Manufacturer | |
Manufacturer Product Number | SC000264 |
Description | CONTACT SOCKET 22-28AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Socket Contact 22-28 AWG Size 0.7mm Crimp Gold |
Datasheet | Datasheet |
Category | Contact Size 0.7mm |
Manufacturer Amphenol Sine Systems Corp | Wire Gauge or Range - AWG 22-28 AWG |
Series | Contact Termination Crimp |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Type Machined | Termination Finish Gold |
Contact Type Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,59000 Kč | 37,59 Kč |
| 10 | 31,93800 Kč | 319,38 Kč |
| 25 | 29,92640 Kč | 748,16 Kč |
| 50 | 28,49840 Kč | 1 424,92 Kč |
| 100 | 27,13360 Kč | 2 713,36 Kč |
| 250 | 25,43444 Kč | 6 358,61 Kč |
| 500 | 24,21994 Kč | 12 109,97 Kč |
| 1 000 | 23,06378 Kč | 23 063,78 Kč |
| 2 500 | 21,62055 Kč | 54 051,38 Kč |
| Unit Price without VAT: | 37,59000 Kč |
|---|---|
| Unit Price with VAT: | 45,48390 Kč |



