


MB5CKN0800-S1 | |
|---|---|
DigiKey Part Number | 889-1989-ND |
Manufacturer | |
Manufacturer Product Number | MB5CKN0800-S1 |
Description | CONN PLUG HSNG FMALE 8POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 (4 + 3 Power + PE) Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation Keyed |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets | Features Backshell, Coupling Nut |
Number of Positions 8 (4 + 3 Power + PE) | Shielding Shielded |
Shell Size - Insert M23-8 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm (4), 2.0mm (4) | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Push-Twist | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MB5CKN0800-S2 | Amphenol Sine Systems Corp | 105 | 889-1990-ND | 621,49000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 621,49000 Kč | 621,49 Kč |
| 10 | 528,22800 Kč | 5 282,28 Kč |
| 25 | 495,16800 Kč | 12 379,20 Kč |
| 50 | 471,53860 Kč | 23 576,93 Kč |
| 100 | 449,04810 Kč | 44 904,81 Kč |
| 300 | 415,59520 Kč | 124 678,56 Kč |
| 500 | 400,90612 Kč | 200 453,06 Kč |
| Unit Price without VAT: | 621,49000 Kč |
|---|---|
| Unit Price with VAT: | 752,00290 Kč |










