Socket Contact 24-28 AWG Size 1.0mm Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC000385

DigiKey Part Number
889-2101-ND
Manufacturer
Manufacturer Product Number
SC000385
Description
CONTACT SOCKET 24-28AWG CRIMP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Socket Contact 24-28 AWG Size 1.0mm Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Size
1.0mm
Manufacturer
Amphenol Sine Systems Corp
Wire Gauge or Range - AWG
24-28 AWG
Series
Contact Termination
Crimp
Packaging
Bulk
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Type
Machined
Base Product Number
Contact Type
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 660
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
139,42000 Kč39,42 Kč
1033,45200 Kč334,52 Kč
2531,35000 Kč783,75 Kč
5029,85260 Kč1 492,63 Kč
10028,42600 Kč2 842,60 Kč
25026,64584 Kč6 661,46 Kč
50025,37364 Kč12 686,82 Kč
1 00024,16277 Kč24 162,77 Kč
2 50022,65049 Kč56 626,23 Kč
Unit Price without VAT:39,42000 Kč
Unit Price with VAT:47,69820 Kč