


MA7CAP1700-S2 | |
|---|---|
DigiKey Part Number | 889-1936-ND |
Manufacturer | |
Manufacturer Product Number | MA7CAP1700-S2 |
Description | CONN PLUG HSNG F/M 17POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Backshell, Coupling Nut |
Number of Positions 17 | Shielding Shielded |
Shell Size - Insert M23-17 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Threaded | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,15000 Kč | 491,15 Kč |
| 10 | 417,48500 Kč | 4 174,85 Kč |
| 25 | 391,34080 Kč | 9 783,52 Kč |
| 50 | 372,66280 Kč | 18 633,14 Kč |
| 100 | 354,88760 Kč | 35 488,76 Kč |
| 300 | 328,44283 Kč | 98 532,85 Kč |
| 500 | 316,83300 Kč | 158 416,50 Kč |
| Unit Price without VAT: | 491,15000 Kč |
|---|---|
| Unit Price with VAT: | 594,29150 Kč |




















