17 Position Circular Connector Receptacle, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
17 Position Circular Connector Receptacle, Male Pins Crimp
Motiongrade™ M23 and M40 Series

MA1LAE1700-KIT

DigiKey Part Number
889-1260-ND
Manufacturer
Manufacturer Product Number
MA1LAE1700-KIT
Description
CONN RCPT MALE 17POS GOLD CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
17 Position Circular Connector Receptacle, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
17
Shell Size - Insert
M23-17
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Threaded
Orientation
E
Primary Material
Metal
Shell Material
Zinc Die Cast
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Shielding
Current Rating (Amps)
9A
Voltage Rating
125VAC/DC
Operating Temperature
-20°C ~ 130°C
Contact Finish Thickness - Mating
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1959,61000 Kč959,61 Kč
10815,64600 Kč8 156,46 Kč
25764,58760 Kč19 114,69 Kč
50728,11820 Kč36 405,91 Kč
100693,39810 Kč69 339,81 Kč
250650,04768 Kč162 511,92 Kč
Unit Price without VAT:959,61000 Kč
Unit Price with VAT:1 161,12810 Kč