Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



MA7CAP1700-S1 | |
|---|---|
DigiKey Part Number | 889-1935-ND |
Manufacturer | |
Manufacturer Product Number | MA7CAP1700-S1 |
Description | CONN PLUG HSNG F/M 17POS INLINE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Shell Material Zinc Die Cast |
Series | Shell Finish Nickel |
Packaging Bulk | Housing Color Silver |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type Plug Housing | Material Flammability Rating UL94 V-0 |
Type For Female Sockets or Male Pins | Features Backshell, Coupling Nut |
Number of Positions 17 | Shielding Shielded |
Shell Size - Insert M23-17 | Note Contacts Sold Separately |
Contact Type Crimp | Insert Material Polyamide (PA66), Nylon 6/6 |
Contact Size 1.0mm | Contact Shape Circular |
Mounting Type Free Hanging (In-Line) | Operating Temperature -20°C ~ 130°C |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MA7CAE1700-S1 | Amphenol Sine Systems Corp | 0 | 889-1938-ND | 491,56000 Kč | Parametric Equivalent |
| MA7CAE1700-S2 | Amphenol Sine Systems Corp | 0 | 889-1939-ND | 491,15000 Kč | Parametric Equivalent |
| MA7CAE1700-S3 | Amphenol Sine Systems Corp | 0 | 889-1940-ND | 376,41670 Kč | Parametric Equivalent |
| MA7CAP1700-S2 | Amphenol Sine Systems Corp | 40 | 889-1936-ND | 491,15000 Kč | Parametric Equivalent |
| MA7CAP1700-S3 | Amphenol Sine Systems Corp | 0 | 889-1937-ND | 491,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 491,56000 Kč | 491,56 Kč |
| 10 | 417,79800 Kč | 4 177,98 Kč |
| 25 | 391,64120 Kč | 9 791,03 Kč |
| 50 | 372,95480 Kč | 18 647,74 Kč |
| 100 | 355,16290 Kč | 35 516,29 Kč |
| 300 | 328,70143 Kč | 98 610,43 Kč |
| 500 | 317,08118 Kč | 158 540,59 Kč |
| Unit Price without VAT: | 491,56000 Kč |
|---|---|
| Unit Price with VAT: | 594,78760 Kč |






















